SCI7631MBA
Description: Switching Regulator, Voltage-mode, 50kHz Switching Freq-Max, CMOS, PDSO8, PLASTIC, SOP3-8

Overview of SCI7631MBA by Seiko Epson Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 1 listing )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Consumer Electronics Energy and Power Systems Renewable Energy

Price & Stock for SCI7631MBA by Seiko Epson Corporation

Part # Manufacturer Description Stock Price Buy
Bristol Electronics   100
RFQ

CAD Models for SCI7631MBA by Seiko Epson Corporation
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for SCI7631MBA by Seiko Epson Corporation

SCI7631MBA
Seiko Epson Corporation
-
-
Rohs Code
No
Part Life Cycle Code
Obsolete
Ihs Manufacturer
SEIKO EPSON CORP
Package Description
SOP,
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8542.39.00.01
Analog IC - Other Type
SWITCHING REGULATOR
Control Mode
VOLTAGE-MODE
Input Voltage-Max
2 V
Input Voltage-Min
0.9 V
Input Voltage-Nom
1.5 V
JESD-30 Code
R-PDSO-G8
JESD-609 Code
e0
Length
5 mm
Number of Functions
1
Number of Terminals
8
Operating Temperature-Max
85 °C
Operating Temperature-Min
-30 °C
Output Voltage-Nom
3 V
Package Body Material
PLASTIC/EPOXY
Package Code
SOP
Package Equivalence Code
SOP8,.25
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE
Qualification Status
Not Qualified
Seated Height-Max
1.8 mm
Surface Mount
YES
Switcher Configuration
BOOST
Switching Frequency-Max
50 kHz
Technology
CMOS
Temperature Grade
OTHER
Terminal Finish
Tin/Lead (Sn/Pb)
Terminal Form
GULL WING
Terminal Pitch
1.27 mm
Terminal Position
DUAL
Width
3.9 mm
Want to compare parts?
  1. SCI7631MBA
    Seiko Epson Corporation
    Switching Regulator, Voltage-mode, 50kHz Switching Freq-Max, CMOS, PDSO8, PLASTIC, SOP3-8
    VS

Related Parts for SCI7631MBA

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for SCI7631MBA by Seiko Epson Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: SCI7631MBA by Seiko Epson Corporation

Select Manufacturer
Which Manufacturer of SCI7631MBA would you like to use for your alert(s)?
  • Please alert me when SCI7631MBA inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for SCI7631MBA alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for SCI7631MBA to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for SCI7631MBA alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for SCI7631MBA.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare SCI7631MBA by Seiko Epson Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: