Part Details for SCI-B1608-270-KJB by Sumida Corporation
Overview of SCI-B1608-270-KJB by Sumida Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for SCI-B1608-270-KJB
SCI-B1608-270-KJB CAD Models
SCI-B1608-270-KJB Part Data Attributes
|
SCI-B1608-270-KJB
Sumida Corporation
Buy Now
Datasheet
|
Compare Parts:
SCI-B1608-270-KJB
Sumida Corporation
General Purpose Inductor, 0.027uH, 10%, 1 Element, Ceramic-Core, SMD, CHIP, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SUMIDA CORP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Core Material | CERAMIC | |
DC Resistance | 0.6 Ω | |
Inductance-Nom (L) | 0.027 µH | |
Inductor Application | RF INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Quality Factor-Min (at L-nom) | 10 | |
Rated Current-Max | 0.3 A | |
Self Resonance Frequency | 3000 MHz | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | NO | |
Surface Mount | YES | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | WRAPAROUND | |
Test Frequency | 100 MHz | |
Tolerance | 10% |
Alternate Parts for SCI-B1608-270-KJB
This table gives cross-reference parts and alternative options found for SCI-B1608-270-KJB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SCI-B1608-270-KJB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
L-15C27NK-R | General Purpose Inductor, 0.027uH, 10%, 1 Element, Ceramic-Core, SMD | Johanson Technology Inc | SCI-B1608-270-KJB vs L-15C27NK-R |
L-C1527NK-E | 1 ELEMENT, 0.027 uH, CERAMIC-CORE, GENERAL PURPOSE INDUCTOR, SMD | Johanson Dielectrics Inc | SCI-B1608-270-KJB vs L-C1527NK-E |
L-C1527NK-E | General Purpose Inductor, 0.027uH, 10%, 1 Element, Ceramic-Core, SMD | Johanson Technology Inc | SCI-B1608-270-KJB vs L-C1527NK-E |
IH0805C270R-K0 | General Fixed Inductor, 1 ELEMENT, 0.027 uH, AIR-CORE, GENERAL PURPOSE INDUCTOR, SMD, CHIP | Laird, A DuPont Business | SCI-B1608-270-KJB vs IH0805C270R-K0 |
CD2012C27NKE | General Purpose Inductor, 0.027uH, 10%, 1 Element, Ceramic-Core, SMD, CHIP, 0805 | Samwha Electronics | SCI-B1608-270-KJB vs CD2012C27NKE |
IH0805C270R-K0 | General Purpose Inductor, 0.027uH, 10%, 1 Element, Air-Core, SMD, CHIP | Steward, Inc | SCI-B1608-270-KJB vs IH0805C270R-K0 |
CI-B1608-270KJL | General Purpose Inductor, 0.027uH, 10%, 1 Element, Ceramic-Core, SMD | Ceratech Corporation | SCI-B1608-270-KJB vs CI-B1608-270KJL |
CL05KT27N | General Purpose Inductor, 0.027uH, 10%, 1 Element, SMD, CHIP, 0805 | SEI Stackpole Electronics Inc | SCI-B1608-270-KJB vs CL05KT27N |
TF201209-27NK | General Purpose Inductor, 0.027uH, 10%, 1 Element, Ceramic-Core, SMD | Frontier Electronics Co Ltd | SCI-B1608-270-KJB vs TF201209-27NK |
L-14C27NK-R | General Purpose Inductor, 0.027uH, 10%, 1 Element, Ceramic-Core, SMD | Johanson Technology Inc | SCI-B1608-270-KJB vs L-14C27NK-R |