Part Details for SCI-9925-153 by Spectrum Control
Overview of SCI-9925-153 by Spectrum Control
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Healthcare
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LTC1992-5CMS8#PBF | Analog Devices | L Pwr, Fully Diff In/Out Amp/D | |
LTC1992-5HMS8#TRPBF | Analog Devices | L Pwr, Fully Diff In/Out Amp/D | |
LTC1992-5IMS8#PBF | Analog Devices | L Pwr, Fully Diff In/Out Amp/D |
Price & Stock for SCI-9925-153
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
SCI-9925-153
|
Richardson RFPD | EMI LOW PASS FILTER Min Qty: 50 | 1 |
|
$5.4800 / $6.6800 | Buy Now |
DISTI #
C1S118700001097
|
Chip1Stop | EMI Filter Low Pass 5A 50VDC AXL Panel Mount RoHS: Compliant pbFree: No | 1 |
|
$67.3000 | Buy Now |
Part Details for SCI-9925-153
SCI-9925-153 CAD Models
SCI-9925-153 Part Data Attributes
|
SCI-9925-153
Spectrum Control
Buy Now
Datasheet
|
Compare Parts:
SCI-9925-153
Spectrum Control
Feed Through Capacitor, 1 Function(s), 50V, 5A,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | API TECHNOLOGIES CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Additional Feature | T-TYPE CIRCUIT | |
Capacitance | 15000 µF | |
Diameter | 3.96 mm | |
Filter Type | FEED THROUGH CAPACITOR | |
Height | 2.79 mm | |
Insertion Loss-Max | 60 dB | |
Mounting Type | THROUGH HOLE MOUNT | |
Number of Functions | 1 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Rated Current | 5 A | |
Rated Voltage | 50 V |