There are no models available for this part yet.
Overview of SCI-9900-000 by Spectrum Control
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 3 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Education and Research
Environmental Monitoring
Industrial Automation
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
TMS9900JDL | Rochester Electronics LLC | Replacement for Texas Instruments part number TMS9900JDL. Buy from authorized manufacturer Rochester Electronics. | |
A9900-A | Coilcraft Inc | RF Transformer, 0.525MHz Min, 1000MHz Max | |
DA14699-00HRDB-P | Renesas Electronics Corporation | SmartBond™ DA14695 Bluetooth® Low Energy 5.2 Development Kit Pro - VFBGA100 Daughterboard |
Price & Stock for SCI-9900-000 by Spectrum Control
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
657-SCI-9900-000
|
Mouser Electronics | EMI Feedthrough Filters SOLDER IN 10pF 5A RoHS: Compliant | 727 |
|
$2.2900 / $2.9500 | Buy Now | |
DISTI #
SCI-9900-000
|
TTI | EMI Feedthrough Filters SOLDER IN 10pF 5A pbFree: Pb-Free Min Qty: 250 Package Multiple: 1 Container: Bulk | Americas - 0 |
|
$2.2800 / $2.6100 | Buy Now | |
DISTI #
SCI-9900-000
|
Richardson RFPD | EMI LOW PASS FILTER RoHS: Not Compliant Min Qty: 250 | 0 |
|
$2.6600 | Buy Now |
CAD Models for SCI-9900-000 by Spectrum Control
Part Data Attributes for SCI-9900-000 by Spectrum Control
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
API TECHNOLOGIES CORP
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8504.50.80.00
|
Filter Type
|
HYBRID AC/DC FILTER
|
JESD-609 Code
|
e4
|
Terminal Finish
|
Gold (Au)
|
Related Parts for SCI-9900-000
-
SCI-9900-153Data Line Filters
-
CKG57NX7R2A106M500JHFixed Capacitors
-
LL1608-FSL27NJFixed Inductors
-
CR0603-FX-1273ELFFixed Resistors
-
1-111196-4Headers and Edge Type Connectors
-
NRVB230LSFT1GRectifier Diodes
-
DMT6007LFG-7Power Field-Effect Transistors
-
SMBJ150ATransient Suppressors
-
STM32F401CCU6Microcontrollers