Part Details for SCI-6140-006 by Spectrum Control
Overview of SCI-6140-006 by Spectrum Control
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Environmental Monitoring
Internet of Things (IoT)
Industrial Automation
Smart Cities
Agriculture Technology
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Medical Imaging
Consumer Electronics
Education and Research
Security and Surveillance
Aerospace and Defense
Healthcare
Robotics and Drones
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
ISL6140CBZ-T | Renesas Electronics Corporation | Negative Voltage Hot Plug Controller | |
ISL6140CBZ | Renesas Electronics Corporation | Negative Voltage Hot Plug Controller | |
ISL6140IBZ | Renesas Electronics Corporation | Negative Voltage Hot Plug Controller |
Price & Stock for SCI-6140-006
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
SCI-6140-006
|
Richardson RFPD | EMI LOW PASS FILTER RoHS: Compliant Min Qty: 1 | 0 |
|
RFQ |
Part Details for SCI-6140-006
SCI-6140-006 CAD Models
SCI-6140-006 Part Data Attributes
|
SCI-6140-006
Spectrum Control
Buy Now
Datasheet
|
Compare Parts:
SCI-6140-006
Spectrum Control
Data Line Filter, 1 Function(s), 100V, 3A, HERMETIC PACKAGE
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | API TECHNOLOGIES CORP | |
Package Description | HERMETIC PACKAGE | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Capacitance | 2600000 µF | |
DC Resistance-Max | 0.1 Ω | |
Diameter | 17.45 mm | |
Filter Type | FEED THROUGH CAPACITOR | |
Height | 30.353 mm | |
Insertion Loss-Max | 70 dB | |
Mounting Type | PANEL MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Rated Current | 3 A | |
Rated Voltage | 100 V | |
Screening Level | MIL-PRF-15733; MIL-PRF-28861 |