Part Details for SCHS15000 by Semtech Corporation
Overview of SCHS15000 by Semtech Corporation
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Computing and Data Storage
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Electronic Manufacturing
Automotive
Price & Stock for SCHS15000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
82R5566
|
Newark | A 1Phhw 2A Std 15Kv |Semtech SCHS15000 Min Qty: 25 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$302.1500 | Buy Now |
DISTI #
SCHS15000-ND
|
DigiKey | DIODE GEN PURP 15KV 2A AXIAL Lead time: 17 Weeks Container: Bulk | Limited Supply - Call |
|
Buy Now | |
DISTI #
SCHS15000
|
Avnet Americas | Diode Standard Recovery Rectifier 15000V 2A 2-Pin Case G-19 - Bulk (Alt: SCHS15000) RoHS: Not Compliant Min Qty: 25 Package Multiple: 1 Lead time: 17 Weeks, 0 Days Container: Bulk | 0 |
|
RFQ | |
DISTI #
SCHS15000
|
Avnet Americas | Diode Standard Recovery Rectifier 15000V 2A 2-Pin Case G-19 - Bulk (Alt: SCHS15000) RoHS: Not Compliant Min Qty: 25 Package Multiple: 1 Lead time: 17 Weeks, 0 Days Container: Bulk | 0 |
|
RFQ |
Part Details for SCHS15000
SCHS15000 CAD Models
SCHS15000 Part Data Attributes:
|
SCHS15000
Semtech Corporation
Buy Now
Datasheet
|
Compare Parts:
SCHS15000
Semtech Corporation
Rectifier Diode, 1 Phase, 1 Element, 2A, 15000V V(RRM), Silicon, G19, 2 PIN
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | SEMTECH CORP | |
Package Description | G19, 2 PIN | |
Pin Count | 2 | |
Manufacturer Package Code | G19 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Factory Lead Time | 17 Weeks | |
Additional Feature | LOW LEAKAGE CURRENT | |
Application | HIGH VOLTAGE | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 18.4 V | |
JESD-30 Code | O-XALF-W2 | |
Non-rep Pk Forward Current-Max | 80 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Output Current-Max | 2 A | |
Package Body Material | UNSPECIFIED | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 15000 V | |
Reverse Current-Max | 1 µA | |
Reverse Recovery Time-Max | 2.5 µs | |
Surface Mount | NO | |
Terminal Form | WIRE | |
Terminal Position | AXIAL |
Alternate Parts for SCHS15000
This table gives cross-reference parts and alternative options found for SCHS15000. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SCHS15000, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SCHS15000 | Rectifier Diode, 1 Phase, 1 Element, 2A, 15000V V(RRM), Silicon, | Sensitron Semiconductors | SCHS15000 vs SCHS15000 |