Part Details for SCH5636-NS by Microchip Technology Inc
Overview of SCH5636-NS by Microchip Technology Inc
- Distributor Offerings: (12 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Internet of Things (IoT)
Smart Cities
Price & Stock for SCH5636-NS
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70W0575
|
Newark | Desktop Embedded Controller W/ Fan Control 128 Qfp 14X20X2.7Mm Tray Rohs Compliant: Yes |Microchip SCH5636-NS RoHS: Compliant Min Qty: 198 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$4.1400 | Buy Now |
DISTI #
SCH5636-NS-ND
|
DigiKey | DESKTOP EMBEDDED CTRLR 128QFP Min Qty: 1 Lead time: 29 Weeks Container: Tray |
193 In Stock |
|
$3.9250 / $5.1100 | Buy Now |
DISTI #
SCH5636-NS
|
Avnet Americas | Desktop Embedded Controller 128-Pin QFP Tray - Trays (Alt: SCH5636-NS) RoHS: Compliant Min Qty: 198 Package Multiple: 66 Lead time: 29 Weeks, 0 Days Container: Tray | 0 |
|
$3.9000 / $5.1100 | Buy Now |
DISTI #
886-SCH5636-NS
|
Mouser Electronics | I/O Controller Interface IC DESKTOP EMBEDDED CTLR W/FAN CNTRL RoHS: Compliant | 216 |
|
$3.9700 / $5.1100 | Buy Now |
DISTI #
SCH5636-NS
|
Microchip Technology Inc | Desktop Embedded Controller with Fan Control, Hardware Monitoring and PECI, Projected EOL: 2039-10-25 RoHS: Compliant pbFree: Yes |
4026 Alternates Available |
|
$3.7100 / $5.1100 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 198 Package Multiple: 66 | 0 |
|
$4.1300 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 4026 Factory Stock |
|
$4.5100 / $6.5300 | Buy Now |
|
NAC | Desktop Embedded Controller w/ Fan Control - Package: 128 QFP 14x20x2.7mm TRAY RoHS: Compliant Min Qty: 132 Package Multiple: 66 Container: Tray | 0 |
|
$4.0200 / $4.8500 | Buy Now |
|
Chip 1 Exchange | INSTOCK | 1722 |
|
RFQ | |
DISTI #
SCH5636-NS
|
Avnet Silica | Desktop Embedded Controller 128-Pin QFP Tray (Alt: SCH5636-NS) RoHS: Compliant Min Qty: 66 Package Multiple: 66 Lead time: 31 Weeks, 0 Days | Silica - 0 |
|
Buy Now |
Part Details for SCH5636-NS
SCH5636-NS CAD Models
SCH5636-NS Part Data Attributes
|
SCH5636-NS
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
SCH5636-NS
Microchip Technology Inc
MULTIFUNCTION PERIPHERAL
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | QFP-128 | |
Reach Compliance Code | compliant | |
ECCN Code | 3A991.A.2 | |
HTS Code | 8542.31.00.01 | |
Factory Lead Time | 30 Weeks | |
Samacsys Manufacturer | Microchip | |
Address Bus Width | 4 | |
Boundary Scan | YES | |
Bus Compatibility | IBM PC-AT; PS/2; LPC; ISA; I2C; PCI; SMBUS; UART | |
Clock Frequency-Max | 32 MHz | |
External Data Bus Width | 4 | |
JESD-30 Code | R-PQFP-G128 | |
Length | 20 mm | |
Number of I/O Lines | 60 | |
Number of Terminals | 128 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | FQFP | |
Package Shape | RECTANGULAR | |
Package Style | FLATPACK, FINE PITCH | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
RAM (words) | 8192 | |
Screening Level | TS 16949 | |
Seated Height-Max | 3.4 mm | |
Supply Voltage-Max | 3.63 V | |
Supply Voltage-Min | 2.97 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 14 mm |