SCH2202
Description: TRANSISTOR,BJT,PAIR,NPN,15V V(BR)CEO,600MA I(C),LLCC

Overview of SCH2202 by onsemi

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Internet of Things (IoT) Environmental Monitoring Financial Technology (Fintech) Smart Cities Transportation and Logistics Agriculture Technology Telecommunications Virtual Reality (VR), Augmented Reality (AR), and Vision Systems Automotive Consumer Electronics Education and Research Security and Surveillance Audio and Video Systems Computing and Data Storage Healthcare Renewable Energy Entertainment and Gaming Robotics and Drones

CAD Models for SCH2202 by onsemi
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for SCH2202 by onsemi

SCH2202
onsemi
-
-
Part Life Cycle Code
End Of Life
Ihs Manufacturer
ON SEMICONDUCTOR
Reach Compliance Code
compliant
ECCN Code
EAR99
Collector Current-Max (IC)
0.6 A
DC Current Gain-Min (hFE)
300
Operating Temperature-Max
150 °C
Polarity/Channel Type
NPN
Power Dissipation-Max (Abs)
0.4 W
Surface Mount
YES
Want to compare parts?
  1. SCH2202
    onsemi
    TRANSISTOR,BJT,PAIR,NPN,15V V(BR)CEO,600MA I(C),LLCC
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for SCH2202 by onsemi.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: SCH2202 by onsemi

Select Manufacturer
Which Manufacturer of SCH2202 would you like to use for your alert(s)?
  • Please alert me when SCH2202 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for SCH2202 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for SCH2202 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for SCH2202 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for SCH2202.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare SCH2202 by onsemi

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: