Part Details for SCH16T-K01-10 by Murata Manufacturing Co Ltd
Overview of SCH16T-K01-10 by Murata Manufacturing Co Ltd
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SCH16T-K01-10
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
02AM3810
|
Newark | Gyro Sensor And Accelerometer Rohs Compliant: Yes |Murata SCH16T-K01-10 RoHS: Compliant Min Qty: 5 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 0 |
|
$0.1070 / $0.3310 | Buy Now |
DISTI #
490-SCH16T-K01-10CT-ND
|
DigiKey | SENSOR GYRO/ACCEL 6 DOF 8G Min Qty: 1 Lead time: 19 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
219 In Stock |
|
$38.6960 / $67.8400 | Buy Now |
DISTI #
SCH16T-K01-10
|
Avnet Americas | Combined Gyro Sensor and Accelerometer - Tape and Reel (Alt: SCH16T-K01-10) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 10 Weeks, 0 Days Container: Reel | 0 |
|
$38.6960 | Buy Now |
DISTI #
81-SCH16T-K01-10
|
Mouser Electronics | Gyroscopes 6-DOF XYZ-Axis gyroscope 300deg/s and XYZ-Axis accelerometer 8g (26g) RoHS: Compliant | 256 |
|
$40.6500 / $59.9300 | Buy Now |
|
Future Electronics | 6-DOF XYZ-Axis gyroscope and XYZ-Axis accelerometer with digital SPI interface RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Lead time: 10 Weeks Container: Reel | 0Reel |
|
$40.6400 | Buy Now |
DISTI #
SCH16T-K01-10
|
TTI | Gyroscopes 6-DOF XYZ-Axis gyroscope 300deg/s and XYZ-Axis accelerometer 8g (26g) RoHS: Compliant pbFree: Pb-Free Min Qty: 1000 Package Multiple: 1000 Container: Reel | Americas - 0 |
|
$40.6500 | Buy Now |
DISTI #
SCH16T-K01-10
|
Avnet Abacus | Combined Gyro Sensor and Accelerometer (Alt: SCH16T-K01-10) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 21 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
Symmetry Electronics | 6-DOF XYZ-Axis gyroscope 300 /s and XYZ-Axis accelerometer 8g (26g) Min Qty: 1 | 0 |
|
$45.0000 | Buy Now |