Part Details for SCH1343-TL-H by onsemi
Results Overview of SCH1343-TL-H by onsemi
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
SCH1343-TL-H Information
SCH1343-TL-H by onsemi is a Small Signal Field-Effect Transistor.
Small Signal Field-Effect Transistors are under the broader part category of Transistors.
A transistor is a small semiconductor device used to amplify, control, or create electrical signals. When selecting a transistor, factors such as voltage, current rating, gain, and power dissipation must be considered, with common types. Read more about Transistors on our Transistors part category page.
Price & Stock for SCH1343-TL-H
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
86134998
|
Verical | Trans MOSFET P-CH Si 20V 3.5A 6-Pin Case SCH T/R Min Qty: 2507 Package Multiple: 1 Date Code: 1301 | Americas - 795000 |
|
$0.1496 | Buy Now |
DISTI #
86142404
|
Verical | Trans MOSFET P-CH Si 20V 3.5A 6-Pin Case SCH T/R Min Qty: 2507 Package Multiple: 1 Date Code: 1201 | Americas - 110000 |
|
$0.1496 | Buy Now |
|
Rochester Electronics | Small Signal Field-Effect Transistor, P-Channel, MOSFET RoHS: Compliant Status: Obsolete Min Qty: 1 | 905000 |
|
$0.1197 / $0.1408 | Buy Now |
Part Details for SCH1343-TL-H
SCH1343-TL-H CAD Models
SCH1343-TL-H Part Data Attributes
|
SCH1343-TL-H
onsemi
Buy Now
Datasheet
|
Compare Parts:
SCH1343-TL-H
onsemi
P-Channel Power MOSFET, -20V, -3.5A, 72mΩ, Single SCH6, 5000-REEL
Select a part to compare: |
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ONSEMI | |
Manufacturer Package Code | 463AB | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 4 Weeks | |
Configuration | SINGLE | |
Drain Current-Max (ID) | 3.5 A | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
JESD-609 Code | e6 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Operating Temperature-Max | 150 °C | |
Polarity/Channel Type | P-CHANNEL | |
Power Dissipation-Max (Abs) | 1 W | |
Surface Mount | YES | |
Terminal Finish | Tin/Bismuth (Sn/Bi) |