SCGD1B0208
Description: PCB Connector, ROHS COMPLIANT

Overview of SCGD1B0208 by Alps Alpine Co Ltd

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 1 listing )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

Price & Stock for SCGD1B0208 by Alps Alpine Co Ltd

Part # Manufacturer Description Stock Price Buy
DISTI # V72:2272_18342721
Arrow Electronics Conn Micro SIM Card F 0.74mm Solder RA SMD RoHS: Compliant Min Qty: 17 Package Multiple: 1 Container: Cut Strips Americas - 17
Buy Now

CAD Models for SCGD1B0208 by Alps Alpine Co Ltd
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for SCGD1B0208 by Alps Alpine Co Ltd

SCGD1B0208
Alps Alpine Co Ltd
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Ihs Manufacturer
ALPS ELECTRIC CO LTD
Package Description
ROHS COMPLIANT
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8536.69.40.40
Connector Type
PCB CONNECTOR
Contact Finish Mating
NOT SPECIFIED
Contact Material
NOT SPECIFIED
DIN Conformance
NO
Filter Feature
NO
IEC Conformance
NO
MIL Conformance
NO
Mixed Contacts
NO
Number Of Connectors
ONE
Option
GENERAL PURPOSE
Want to compare parts?
  1. SCGD1B0208
    Alps Alpine Co Ltd
    PCB Connector, ROHS COMPLIANT
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for SCGD1B0208 by Alps Alpine Co Ltd.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: SCGD1B0208 by Alps Alpine Co Ltd

Select Manufacturer
Which Manufacturer of SCGD1B0208 would you like to use for your alert(s)?
  • Please alert me when SCGD1B0208 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for SCGD1B0208 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for SCGD1B0208 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for SCGD1B0208 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for SCGD1B0208.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare SCGD1B0208 by Alps Alpine Co Ltd

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: