Part Details for SCGB-2-T by Wakefield-Vette
Overview of SCGB-2-T by Wakefield-Vette
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SCGB-2-T
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
30AH0472
|
Newark | 2" X 24" Copper Ground Bar With 36 Holes Rohs Compliant: Yes |Wakefield Thermal SCGB-2-T RoHS: Compliant Min Qty: 25 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$296.3000 / $344.7300 | Buy Now |
DISTI #
345-SCGB-2-T-ND
|
DigiKey | 2X24" GROUND BAR 36 HOLES Min Qty: 25 Lead time: 8 Weeks Container: Bulk | Temporarily Out of Stock |
|
$174.6072 | Buy Now |
DISTI #
567-SCGB-2-T
|
Mouser Electronics | Racks & Rack Cabinet Accessories Ground Bar, 36 Holes, Copper, Tin, 24" L, 2" W, 0.25" H, 0.25" Thickness RoHS: Compliant | 0 |
|
$174.6000 | Order Now |
DISTI #
71835794
|
RS | Ground Bar, 2" X 24" Copper Ground Bar W/ 36 Holes | Wakefield SCGB-2-T RoHS: Compliant Min Qty: 25 Package Multiple: 1 Container: Bulk | 0 |
|
$176.3500 | RFQ |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$158.1600 / $391.9400 | Buy Now |
DISTI #
SCGB-2-T
|
Richardson RFPD | BUS BARS RoHS: Compliant Min Qty: 1 | 0 |
|
RFQ | |
DISTI #
000000000006351502
|
Sager | Racks & Rack Cabinet Accessories Ground Bar, 36 Holes, Copper, Tin, 24 L, 2 W, 0.25 H, 0.25 Thickness | 0 |
|
Buy Now |