Part Details for SCG3 by Connor-Winfield
Overview of SCG3 by Connor-Winfield
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
L177TSCG37SOL2 | Amphenol Communications Solutions | Dsub, Stamped Signal 3A, Straight PCB Thru Hole Low Profile, Height=6.02mm (.237in), 37 Socket, Bright Tin Shell, 0.38um (15u\\) Gold, M3 Threaded Rear Insert | |
L777TSCG37POL2RM8 | Amphenol Communications Solutions | Dsub, Stamped Signal 3A, Straight PCB Thru Hole Low Profile, Height=6.02mm (.237in), 37 Pin, Bright Tin Shell+Grounding Dimples, 0.38um (15u\\) Gold, M3 Threaded Boardlock with M3 Front Screwlock Installed | |
L717TSCG37POL2RM8 | Amphenol Communications Solutions | Dsub, Stamped Signal 3A, Straight PCB Thru Hole Low Profile, Height=6.02mm (.237in), 37 Pin, Bright Tin Shell+Grounding Dimples, Flash Gold, M3 Threaded Boardlock with M3 Front Screwlock Installed |