Datasheets
SCG015B by: WJ Communications Inc

Narrow Band Medium Power Amplifier, 1800MHz Min, 2500MHz Max, 1 Func, BIPolar, SMT, TO-243C, SOT-89, 3 PIN

Part Details for SCG015B by WJ Communications Inc

Overview of SCG015B by WJ Communications Inc

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Part Details for SCG015B

SCG015B CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

SCG015B Part Data Attributes:

SCG015B WJ Communications Inc
Buy Now Datasheet
Compare Parts:
SCG015B WJ Communications Inc Narrow Band Medium Power Amplifier, 1800MHz Min, 2500MHz Max, 1 Func, BIPolar, SMT, TO-243C, SOT-89, 3 PIN
Rohs Code No
Part Life Cycle Code Transferred
Ihs Manufacturer WJ COMMUNICATIONS INC
Package Description SMT, TO-243C, SOT-89, 3 PIN
Reach Compliance Code unknown
Characteristic Impedance 50 Ω
Construction COMPONENT
Gain 13.5 dB
Input Power-Max (CW) 15 dBm
JESD-609 Code e0
Mounting Feature SURFACE MOUNT
Number of Functions 1
Number of Terminals 3
Operating Frequency-Max 2500 MHz
Operating Frequency-Min 1800 MHz
Operating Temperature-Max 85 °C
Operating Temperature-Min -40 °C
Package Body Material PLASTIC/EPOXY
Package Equivalence Code TO-243
Power Supplies 5 V
RF/Microwave Device Type NARROW BAND MEDIUM POWER
Supply Current-Max 135 mA
Surface Mount YES
Technology BIPOLAR
Terminal Finish Tin/Lead (Sn/Pb)

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for SCG015B by WJ Communications Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: SCG015B by WJ Communications Inc

  • Please alert me when SCG015B inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following SCG015B alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for SCG015B to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following SCG015B alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for SCG015B.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare SCG015B by WJ Communications Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: