Part Details for SCFS12000 by Semtech Corporation
Results Overview of SCFS12000 by Semtech Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
SCFS12000 Information
SCFS12000 by Semtech Corporation is a Rectifier Diode.
Rectifier Diodes are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Price & Stock for SCFS12000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
SCFS12000-ND
|
DigiKey | DIODE STANDARD 12000V 1.5A Lead time: 17 Weeks Container: Bulk | Limited Supply - Call |
|
Buy Now | |
DISTI #
SCFS12000
|
Avnet Americas | A 1PHHW 1.5A FAST 12KV - Bulk (Alt: SCFS12000) RoHS: Not Compliant Min Qty: 25 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ |
Part Details for SCFS12000
SCFS12000 CAD Models
SCFS12000 Part Data Attributes
|
SCFS12000
Semtech Corporation
Buy Now
Datasheet
|
Compare Parts:
SCFS12000
Semtech Corporation
Rectifier Diode, 1 Phase, 1 Element, 1.5A, 12000V V(RRM), Silicon, G19, 2 PIN
Select a part to compare: |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | SEMTECH CORP | |
Package Description | G19, 2 PIN | |
Pin Count | 2 | |
Manufacturer Package Code | G19 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Application | HIGH VOLTAGE FAST RECOVERY | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 23.4 V | |
JESD-30 Code | O-XALF-W2 | |
Non-rep Pk Forward Current-Max | 75 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Output Current-Max | 1.5 A | |
Package Body Material | UNSPECIFIED | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 12000 V | |
Reverse Current-Max | 5 µA | |
Reverse Recovery Time-Max | 0.15 µs | |
Surface Mount | NO | |
Terminal Form | WIRE | |
Terminal Position | AXIAL |
SCFS12000 Frequently Asked Questions (FAQ)
-
Semtech recommends a 4-layer PCB with a solid ground plane on the bottom layer, and a separate power plane for the VCC and VDD pins. Additionally, it's recommended to keep the signal traces as short as possible and away from the power planes to minimize noise and interference.
-
To ensure reliable operation in high-temperature environments, it's recommended to follow proper thermal design and management practices, such as providing adequate heat sinking, using thermal interface materials, and ensuring good airflow around the device. Additionally, the SCFS12000 has a built-in thermal shutdown feature that can be enabled to prevent damage from overheating.
-
The maximum cable length supported by the SCFS12000 depends on the specific application and the type of cable used. However, as a general guideline, Semtech recommends keeping the cable length below 100 meters for optimal performance. Longer cable lengths may require additional signal conditioning or repeaters to maintain signal integrity.
-
Yes, the SCFS12000 is designed to support high-speed data transmission up to 12 Gbps. However, the actual data transmission speed may be limited by the specific application, cable length, and signal quality. It's recommended to consult with Semtech's application engineers to determine the optimal configuration for high-speed data transmission.
-
To troubleshoot issues with the SCFS12000, it's recommended to follow a systematic approach, starting with basic checks such as power supply voltage, signal integrity, and cable connections. Semtech also provides a range of diagnostic tools and software, such as the SCFS12000 Evaluation Board and the Semtech Signal Integrity Tool, to help identify and resolve issues.