Part Details for SCFL42100 by celduc relais
Results Overview of SCFL42100 by celduc relais
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
SCFL42100 Information
SCFL42100 by celduc relais is a Main Filter.
Mains Filters are under the broader part category of Filters.
A filter is an electronic circuit that selectively allows certain frequencies to pass while attenuating others. They are used to extract desired signals and remove noise. Read more about Filters on our Filters part category page.
Price & Stock for SCFL42100
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
3667-SCFL42100-ND
|
DigiKey | SSR RELAY SPST-NO 25A 12-280V Min Qty: 19 Lead time: 26 Weeks Container: Box | Temporarily Out of Stock |
|
$92.2037 | Buy Now |
|
Onlinecomponents.com | SSR 25A - 230VAC - Control 4-30VDC RoHS: Compliant |
7 In Stock 2 Factory Stock |
|
$70.2100 / $149.3000 | Buy Now |
DISTI #
SCFL42100
|
TME | Relay: solid state, Ucntrl: 4÷30VDC, 25A, 12÷280VAC, SCF, 1-phase Min Qty: 1 | 8 |
|
$75.1200 / $100.1500 | Buy Now |
|
Master Electronics | SSR 25A - 230VAC - Control 4-30VDC RoHS: Compliant |
7 In Stock 2 Factory Stock |
|
$70.2100 / $149.3000 | Buy Now |