SCF9550-45-16L
Description: Electric Fuse, Fast Blow, 45A, 80VDC, 120A (IR), Surface Mount, 9.5x5mm,

Overview of SCF9550-45-16L by Eaton Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 4 listings )
  • Number of FFF Equivalents: ( 0 crosses )
  • CAD Models: ( Available )
  • Number of Functional Equivalents: ( 0 crosses )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Education and Research Internet of Things (IoT) Computing and Data Storage Aerospace and Defense Healthcare Telecommunications Automotive

Price & Stock for SCF9550-45-16L by Eaton Corporation

Part # Manufacturer Description Stock Price Buy
DISTI # SCF9550-45-16L
Avnet Americas Fuse Chip Self-Control 45A 80VDC Fast Acting 3-Pin SMD T/R - Tape and Reel (Alt: SCF9550-45-16L) RoHS: Not Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 12 Weeks, 0 Days Container: Reel 0
  • 3,000 $3.8766
  • 6,000 $3.8220
  • 12,000 $3.7128
  • 18,000 $3.6582
  • 24,000 $3.6036
  • 30,000 $3.5490
  • 300,000 $3.4944
$3.4944 / $3.8766 Buy Now
DISTI # 504-SCF9550-45-16L
Mouser Electronics Surface Mount Fuses Triggerable Fuse, 45 A, 9.5 x 5.0 mm RoHS: Compliant 0
  • 3,000 $3.4400
$3.4400 Order Now
Future Electronics   RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Lead time: 17 Weeks Container: Reel 0
Reel
  • 3,000 $3.5500
$3.5500 Buy Now
DISTI # SCF9550-45-16L
TTI Surface Mount Fuses Triggerable Fuse, 45 A, 9.5 x 5.0 mm RoHS: Compliant pbFree: Pb-Free Min Qty: 3000 Package Multiple: 3000 Container: Reel Americas - 0
  • 3,000 $3.4100
$3.4100 Buy Now

CAD Models for SCF9550-45-16L by Eaton Corporation
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for SCF9550-45-16L by Eaton Corporation

SCF9550-45-16L
Eaton Corporation
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
EATON CORP
Reach Compliance Code
unknown
Factory Lead Time
12 Weeks
Samacsys Manufacturer
Eaton
Blow Characteristic
FAST
Body Breadth
5 mm
Body Height
2 mm
Body Length or Diameter
9.5 mm
Circuit Protection Type
Electric Fuse
Fuse Size
9.5x5mm
Mounting Feature
SURFACE MOUNT
Operating Temperature-Max
60 °C
Operating Temperature-Min
-20 °C
Packing Method
TR, 13 INCH
Rated Breaking Capacity
120 A
Rated Current
45 A
Rated Voltage(DC)
80 V
Surface Mount
YES
Terminal Shape
ONE SURFACE
Trip Time or Delay
60 s
Want to compare parts?
  1. SCF9550-45-16L
    Eaton Corporation
    Electric Fuse, Fast Blow, 45A, 80VDC, 120A (IR), Surface Mount, 9.5x5mm,
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for SCF9550-45-16L by Eaton Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: SCF9550-45-16L by Eaton Corporation

  • Please alert me when SCF9550-45-16L inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for SCF9550-45-16L alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for SCF9550-45-16L to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for SCF9550-45-16L alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for SCF9550-45-16L.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare SCF9550-45-16L by Eaton Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: