Part Details for SCF9550-45-06 by Eaton Electronics
Overview of SCF9550-45-06 by Eaton Electronics
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SCF9550-45-06
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
27AK1287
|
Newark | Smd Fuse, Fast Acting, 45A, 80Vdc, Fuse Current:45A, Blow Characteristic:Fast Acting, Voltage Rating Vac:-, Voltage Rating Vdc:80Vdc, Fuse Case Style:9.5Mm X 5Mm, Product Range:Scf9550 Series, Breaking Capacity Current Ac:- Rohs Compliant: Yes |Eaton Electronics SCF9550-45-06 RoHS: Compliant Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$4.7000 | Buy Now |
DISTI #
27AK1370
|
Newark | Smd Fuse, Fast Acting, 45A, 80Vdc, Fuse Current:45A, Blow Characteristic:Fast Acting, Voltage Rating Vac:-, Voltage Rating Vdc:80Vdc, Fuse Case Style:9.5Mm X 5Mm, Product Range:Scf9550 Series, Breaking Capacity Current Ac:- Rohs Compliant: Yes |Eaton Electronics SCF9550-45-06 RoHS: Compliant Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$4.7000 | Buy Now |