There are no models available for this part yet.
Overview of SCF9550-30-13 by Eaton Bussmann
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 3 listings )
- Number of FFF Equivalents: ( 0 crosses )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 crosses )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for SCF9550-30-13 by Eaton Bussmann
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
283-SCF9550-30-13TR-ND
|
DigiKey | FUSE TRIGGERABLE 30A 80V 13 CELL Min Qty: 3000 Lead time: 13 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$2.4188 | Buy Now | |
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$2.4600 / $6.9100 | Buy Now | ||
DISTI #
000000000006370348
|
Sager | Surface Mount Fuses Triggerable Fuse, 30 A, 9.5 x 5.0 mm Min Qty: 3000 | 0 |
|
$3.0500 | Buy Now |