Part Details for SCF520PF3.15A250V by SETsafe | SETfuse
Overview of SCF520PF3.15A250V by SETsafe | SETfuse
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SCF520PF3.15A250V
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
CHIPMALL.COM LIMITED | 1500A@250V Ceramic Tube Fuse 3.15A 250V Plugin,D5xL20mm Fuses ROHS | 670 |
|
$0.0692 / $0.1210 | Buy Now |
|
LCSC | 1500A250V Ceramic Tube Fuse 3.15A 250V PluginD5xL20mm Disposable fuses ROHS | 670 |
|
$0.0721 / $0.1260 | Buy Now |