Part Details for SCF39XV-190-2R1A014JH by KEMET Corporation
Overview of SCF39XV-190-2R1A014JH by KEMET Corporation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SCF39XV-190-2R1A014JH
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
74AK7709
|
Newark | Common Mode 4.9Mh, 19A Rohs Compliant: Yes |Kemet SCF39XV-190-2R1A014JH RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 61 |
|
$18.6800 / $20.0300 | Buy Now |
DISTI #
399-SCF39XV-190-2R1A014JH-ND
|
DigiKey | CMC 4.9MH 19A HRZ Min Qty: 1 Lead time: 21 Weeks Container: Tray |
90 In Stock |
|
$17.0260 / $27.2000 | Buy Now |
DISTI #
80-SCF39XV192R1A14JH
|
Mouser Electronics | Common Mode Chokes / Filters 1000V 4.9mH 19 A Sing-Phs5.030 mohm AEC-Q200 RoHS: Compliant | 94 |
|
$18.1000 / $22.9800 | Buy Now |
Part Details for SCF39XV-190-2R1A014JH
SCF39XV-190-2R1A014JH CAD Models
SCF39XV-190-2R1A014JH Part Data Attributes
|
SCF39XV-190-2R1A014JH
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
SCF39XV-190-2R1A014JH
KEMET Corporation
Single Phase EMI Filter,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | KEMET | |
Approvals | AEC-Q200 | |
Diameter | 53 mm | |
Filter Type | SINGLE PHASE EMI FILTER | |
Height | 31 mm | |
High Pot | 2400 V | |
Insulation Resistance-Min | 100 MΩ | |
Mounting Type | THROUGH HOLE MOUNT | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -40 °C | |
Packing Method | TRAY | |
Rated Current | 19 A | |
Rated Voltage | 1000 V |