-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Single Phase EMI Filter,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
28AK3864
|
Newark | Common Mode Choke, 1.1Mh, 21A, Radial, Dc Current Rating:21A, Product Range:Scf-Xv Series, Inductance:1.1Mh Rohs Compliant: Yes |Kemet SCF29XV-210-2R1A010JV RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 30 |
|
$8.4000 | Buy Now |
DISTI #
399-SCF29XV-210-2R1A010JV-ND
|
DigiKey | CMC 1.1MH 21A 2LN TH AEC-Q200 Min Qty: 1 Lead time: 11 Weeks Container: Tray |
187 In Stock |
|
$9.4500 | Buy Now |
DISTI #
80-SCF29XV2102R110JV
|
Mouser Electronics | Common Mode Chokes / Filters 1000 V 1.1mH 21AESR=2.3mOhms AEC-Q200 RoHS: Compliant | 113 |
|
$9.8700 / $11.8400 | Buy Now |
DISTI #
77364304
|
Verical | Common Mode Chokes Dual 1100uH 100kHz 21A 0.0023Ohm DCR Thru-Hole Automotive AEC-Q200 Tray RoHS: Compliant Min Qty: 5 Package Multiple: 1 | Americas - 11 |
|
$13.8880 / $15.2740 | Buy Now |
DISTI #
29XV2102R1A010JV
|
TME | Inductor: wire with current compensation, THT, 1.1mH, 1kV, 2.3mΩ Min Qty: 1 | 11 |
|
$10.7200 / $14.3400 | Buy Now |
DISTI #
SCF29XV-210-2R1A010JV
|
Avnet Abacus | Choke, Common Mode, 1.1 mH, 21 A (Alt: SCF29XV-210-2R1A010JV) RoHS: Compliant Min Qty: 120 Package Multiple: 120 Lead time: 44 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
SCF29XV-210-2R1A010JV
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
SCF29XV-210-2R1A010JV
KEMET Corporation
Single Phase EMI Filter,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | KEMET | |
Filter Type | SINGLE PHASE EMI FILTER |