-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Single Phase EMI Filter,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
28AK3852
|
Newark | Common Mode Choke, 4Mh, 11A, Radial, Dc Current Rating:11A, Product Range:Scf-Xv Series, Inductance:4Mh Rohs Compliant: Yes |Kemet SCF29XV-110-1R5A019JV RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 30 |
|
$8.4000 | Buy Now |
DISTI #
399-SCF29XV-110-1R5A019JV-ND
|
DigiKey | CMC 4MH 11A 2LN TH AEC-Q200 Min Qty: 1 Lead time: 11 Weeks Container: Tray |
86 In Stock |
|
$9.4500 / $16.2900 | Buy Now |
DISTI #
80-SCF29XV1101R519JV
|
Mouser Electronics | Common Mode Chokes / Filters 1000 V 4 mH 11 AESR=8mOhms AEC-Q200 RoHS: Compliant | 76 |
|
$9.4500 / $13.8200 | Buy Now |
DISTI #
29XV1101R5A019JV
|
TME | Inductor: wire with current compensation, THT, 4mH, 1kV, 8mΩ, SCF Min Qty: 1 | 4 |
|
$10.7200 / $14.3400 | Buy Now |
DISTI #
SCF29XV-110-1R5A019JV
|
Avnet Abacus | Choke, Common Mode, 4 mH, 11 A (Alt: SCF29XV-110-1R5A019JV) RoHS: Compliant Min Qty: 120 Package Multiple: 120 Lead time: 44 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
SCF29XV-110-1R5A019JV
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
SCF29XV-110-1R5A019JV
KEMET Corporation
Single Phase EMI Filter,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | KEMET | |
Filter Type | SINGLE PHASE EMI FILTER |