-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Single Phase EMI Filter,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
28AK3850
|
Newark | Common Mode Choke, 5.3Mh, 9A, Radial, Dc Current Rating:9A, Product Range:Scf-Xv Series, Inductance:5.3Mh Rohs Compliant: Yes |Kemet SCF29XV-090-1R4A022JV RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 30 |
|
$8.4000 | Buy Now |
DISTI #
399-SCF29XV-090-1R4A022JV-ND
|
DigiKey | CMC 5.3MH 9A 2LN TH AEC-Q200 Min Qty: 1 Lead time: 11 Weeks Container: Tray |
95 In Stock |
|
$9.4500 / $16.2900 | Buy Now |
DISTI #
80-SCF29XV0901R422JV
|
Mouser Electronics | Common Mode Chokes / Filters 1000 V 5.3mH 9 A ESR=10.2mOhms AEC-Q200 RoHS: Compliant | 103 |
|
$9.4500 / $13.8200 | Buy Now |
DISTI #
77368962
|
Verical | Common Mode Chokes Dual 5300uH 100kHz 9A 0.0102Ohm DCR Thru-Hole Automotive AEC-Q200 Tray RoHS: Compliant Min Qty: 5 Package Multiple: 1 | Americas - 30 |
|
$13.8880 / $15.2740 | Buy Now |
DISTI #
29XV0901R4A022JV
|
TME | Inductor: wire with current compensation, THT, 5.3mH, 1kV, 10.2mΩ Min Qty: 1 | 30 |
|
$10.7200 / $14.3400 | Buy Now |
DISTI #
SCF29XV-090-1R4A022JV
|
Avnet Abacus | Choke, Common Mode, 5.3 mH, 9 A (Alt: SCF29XV-090-1R4A022JV) RoHS: Compliant Min Qty: 120 Package Multiple: 120 Lead time: 44 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
SCF29XV-090-1R4A022JV
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
SCF29XV-090-1R4A022JV
KEMET Corporation
Single Phase EMI Filter,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | KEMET | |
Filter Type | SINGLE PHASE EMI FILTER |