Part Details for SCF27-15-700H by KEMET Corporation
Overview of SCF27-15-700H by KEMET Corporation
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SCF27-15-700H
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
66AH0535
|
Newark | Common Mode Filter, 7Mh, 15A Rohs Compliant: Yes |Kemet SCF27-15-700H RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 0 |
|
$22.6500 / $24.9400 | Buy Now |
DISTI #
399-SCF27-15-700H-ND
|
DigiKey | CMC 7MH 15A 2LN TH Min Qty: 1 Lead time: 11 Weeks Container: Tray |
148 In Stock |
|
$20.5000 / $31.9700 | Buy Now |
DISTI #
80-SCF27-15-700H
|
Mouser Electronics | Common Mode Chokes / Filters 250V 15A 7000uH DCR=8.5mOhms RoHS: Compliant | 141 |
|
$21.3200 / $23.1900 | Buy Now |
DISTI #
71822958
|
RS | AC Line Filter, CMC 7mH,15A, 0.0085ohm | KEMET SCF27-15-700H RoHS: Compliant Min Qty: 150 Package Multiple: 1 Container: Bulk | 0 |
|
$24.1010 / $24.8470 | RFQ |
|
Onlinecomponents.com | RoHS: Compliant |
590 Partner Stock |
|
$29.3400 | Buy Now |
DISTI #
81015302
|
Verical | Common Mode SCF Coils RoHS: Compliant Min Qty: 3 Package Multiple: 1 | Americas - 590 |
|
$28.9800 | Buy Now |
DISTI #
SCF27-15-700H
|
Avnet Abacus | (Alt: SCF27-15-700H) RoHS: Compliant Min Qty: 150 Package Multiple: 150 Lead time: 23 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |