Part Details for SCERW21ABA by TE Connectivity
Overview of SCERW21ABA by TE Connectivity
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SCERW21ABA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
83F7117
|
Newark | Time Delay Relay, Spdt, 15S, 240Vac, Contact Voltage Vdc:-, Time Min:0.5S, Time Max:15S, Product Range:Sce Series, Contact Configuration:Spdt, Contact Current:10A, Relay Mounting:Socket, Contact Voltage Vac:240Vac Rohs Compliant: No |Agastat Te Connectivity SCERW21ABA Min Qty: 9 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$253.9200 / $259.2900 | Buy Now |
DISTI #
2266-SCERW21ABA-ND
|
DigiKey | RELAY TIME DELAY Min Qty: 1 Lead time: 14 Weeks Container: Tray MARKETPLACE PRODUCT |
1 In Stock |
|
$245.9300 | Buy Now |
DISTI #
SCERW21ABA-ND
|
DigiKey | RELAY TIME DELAY Min Qty: 1 Lead time: 14 Weeks Container: Bulk | Temporarily Out of Stock |
|
$244.1578 | Buy Now |
DISTI #
655-SCERW21ABA
|
Mouser Electronics | Time Delay & Timing Relays SCERW21ABA=120V &125VDC 0.5 TO RoHS: Compliant | 3 |
|
$244.1500 / $259.5000 | Buy Now |
DISTI #
70132182
|
RS | Relay, Time Delay, 120VAC/125VDC, 1 Form C, SPDT, 1 C/O | TE Connectivity SCERW21ABA RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 12 |
|
$166.7500 | Buy Now |
|
Onlinecomponents.com | Electromechanical Relay 125VDC 120VAC 10A SPDT (50x50x83)mm Socket Time Delay Relay |
3 In Stock |
|
$319.7100 / $343.7500 | Buy Now |
DISTI #
16508520
|
Verical | Time Delay Relay 125VDC 120VAC 10A SPDT( (50mm 50mm 83mm)) Socket Min Qty: 1 Package Multiple: 1 | Americas - 1 |
|
$230.6200 | Buy Now |
DISTI #
70315610
|
Verical | Time Delay Relay 125VDC 120VAC 10A SPDT( (50mm 50mm 83mm)) Socket Min Qty: 1 Package Multiple: 1 Date Code: 1713 | Americas - 1 |
|
$423.8594 | Buy Now |
|
Master Electronics | Electromechanical Relay 125VDC 120VAC 10A SPDT (50x50x83)mm Socket Time Delay Relay |
3 In Stock |
|
$319.7100 / $343.7500 | Buy Now |
Part Details for SCERW21ABA
SCERW21ABA CAD Models
SCERW21ABA Part Data Attributes:
|
SCERW21ABA
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
SCERW21ABA
TE Connectivity
OFF-DELAY RELAY, SPDT, MOMENTARY, 125VDC (COIL), 750mW (COIL), 0.5-15s, SOCKET MOUNT
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 15 Weeks | |
Samacsys Manufacturer | TE Connectivity | |
Adjustable Time Delay-Max | 15 s | |
Adjustable Time Delay-Min | 0.5 s | |
Body Breadth | 50 mm | |
Body Height | 83 mm | |
Body Length or Diameter | 50 mm | |
Coil Power | 750 mW | |
Coil Voltage(AC)-Max | 120 V | |
Coil Voltage(DC)-Max | 125 V | |
Coil/Input Supply Type | AC/DC | |
Contact (AC) Max Rating R Load | 10A@240VAC | |
Contact Current(AC)-Max | 10 A | |
Contact Voltage(AC)-Max | 240 V | |
Contact/Output Supply Type | AC | |
Electrical Life | 200000 Cycle(s) | |
Mounting Feature | PANEL MOUNT | |
Operating Temperature-Max | 65 °C | |
Operating Temperature-Min | -30 °C | |
Physical Dimension | 50 X 50 X 83 | |
Reference Standard | CE; CSA; UL | |
Relay Action | MOMENTARY | |
Relay Form | 1 FORM C | |
Relay Function | SPST | |
Relay Type | OFF-DELAY RELAY | |
Surface Mount | NO | |
Termination Type | SOLDER/QUICK CONNECT |