Part Details for SCEP125U-1R4 by Signal Transformer Inc
Overview of SCEP125U-1R4 by Signal Transformer Inc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SCEP125U-1R4
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
SCEP125U-1R4-ND
|
DigiKey | FIXED IND 1.4UH 14A 3.8 MOHM SMD Min Qty: 1000 Lead time: 38 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$1.1211 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.9550 / $1.1230 | Buy Now |
DISTI #
000000000005742751
|
Sager | Power Inductors - SMD Inductor SMD 1.40uH 20.8A3.8mohms100KHz Min Qty: 500 | 0 |
|
$0.9136 / $1.0000 | Buy Now |