Part Details for SCEP104L-4R3 by Signal Transformer Inc
Results Overview of SCEP104L-4R3 by Signal Transformer Inc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
SCEP104L-4R3 Information
SCEP104L-4R3 by Signal Transformer Inc is a Fixed Inductor.
Fixed Inductors are under the broader part category of Inductors.
Inductors are passive components that resist sudden changes in current by storing and releasing energy in an electromagnetic fiel. They are often used in power circuits and energy storage. Read more about Inductors on our Inductors part category page.
Price & Stock for SCEP104L-4R3
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
SCEP104L-4R3-ND
|
DigiKey | FIXED IND 4.3UH 7.2A 21.8MOHM SM Min Qty: 1000 Lead time: 38 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$1.0605 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.8920 / $1.0450 | Buy Now |
DISTI #
000000000005742702
|
Sager | Power Inductors - SMD Inductor SMD 4.30uH 7A 21.8mohms 100KHz Min Qty: 500 | 0 |
|
$0.8642 / $0.9460 | Buy Now |