There are no models available for this part yet.
Overview of SCE5R5C474 by Sruite Electronic Technology (USA)
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for SCE5R5C474 by Sruite Electronic Technology (USA)
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
3239-SCE5R5C474-ND
|
DigiKey | CAP 5.5V -20% +80% 0.47F T/H Min Qty: 5 Lead time: 1 Weeks Container: Box MARKETPLACE PRODUCT |
4965 In Stock |
|
$1.4000 / $1.8000 | Buy Now |