Part Details for SCE5781 by OSRAM GmbH
Overview of SCE5781 by OSRAM GmbH
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (8 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Renewable Energy
Robotics and Drones
Part Details for SCE5781
SCE5781 CAD Models
SCE5781 Part Data Attributes:
|
SCE5781
OSRAM GmbH
Buy Now
Datasheet
|
Compare Parts:
SCE5781
OSRAM GmbH
5X7 DOT MATRIX DISPLAY, YELLOW, 4.57mm, PLASTIC, DIP-26
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | OSRAM OPTO SEMICONDUCTORS GMBH | |
Package Description | PLASTIC, DIP-26 | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.20.00 | |
Color | YELLOW | |
Configuration | COMPLEX | |
Display Height | 4.57 mm | |
Forward Current-Max | 0.1 A | |
JESD-609 Code | e3 | |
Number of Functions | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | SMART/NORMAL 5 X 7 DOT MATRIX LED DISPLAY | |
Terminal Finish | Tin (Sn) |
Alternate Parts for SCE5781
This table gives cross-reference parts and alternative options found for SCE5781. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SCE5781, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HDSP-2531 | Smart/Normal 5 X 7 Dot Matrix LED Display, 8-Character, Yellow, 5mm | Hewlett Packard Co | SCE5781 vs HDSP-2531 |
HCMS-3971 | 5X7 DOT MATRIX DISPLAY, YELLOW, 4.57mm | Avago Technologies | SCE5781 vs HCMS-3971 |
HCMS-2971 | Smart/Normal 5 X 7 Dot Matrix LED Display, 8-Character, Yellow, 4.57mm | Broadcom Limited | SCE5781 vs HCMS-2971 |
HCMS-3971 | Smart/Normal 5 X 7 Dot Matrix LED Display, Yellow, 4.57mm | Broadcom Limited | SCE5781 vs HCMS-3971 |
HDSP-2531 | Smart/Normal 5 X 7 Dot Matrix LED Display, 8-Character, Yellow, 4.57mm, DIP-30 | Broadcom Limited | SCE5781 vs HDSP-2531 |
HDSP-2531 | 5X7 DOT MATRIX DISPLAY, YELLOW, 4.57mm, DIP-30 | Avago Technologies | SCE5781 vs HDSP-2531 |
HDSP-2531 | Smart/Normal 5 X 7 Dot Matrix LED Display, 8-Character, Yellow, 5mm | Agilent Technologies Inc | SCE5781 vs HDSP-2531 |
HCMS-2971 | Smart/Normal 5 X 7 Dot Matrix LED Display, 8-Character, Yellow, 4.57mm | Agilent Technologies Inc | SCE5781 vs HCMS-2971 |