Part Details for SCE5780 by OSRAM GmbH
Results Overview of SCE5780 by OSRAM GmbH
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
SCE5780 Information
SCE5780 by OSRAM GmbH is an LED Display.
LED Displays are under the broader part category of Optoelectronics.
Optoelectronic components work to detect, generate, and control light. They can essentially produce and/or react to light. Read more about Optoelectronics on our Optoelectronics part category page.
Part Details for SCE5780
SCE5780 CAD Models
SCE5780 Part Data Attributes
|
SCE5780
OSRAM GmbH
Buy Now
Datasheet
|
Compare Parts:
SCE5780
OSRAM GmbH
5X7 DOT MATRIX DISPLAY, RED, 4.57 mm, PLASTIC, DIP-26
Select a part to compare: |
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | OSRAM OPTO SEMICONDUCTORS GMBH | |
Package Description | PLASTIC, DIP-26 | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.20.00 | |
Color | RED | |
Configuration | COMPLEX | |
Display Height | 4.57 mm | |
Forward Current-Max | 0.1 A | |
JESD-609 Code | e3 | |
Number of Functions | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | SMART/NORMAL 5 X 7 DOT MATRIX LED DISPLAY | |
Terminal Finish | Tin (Sn) |