Part Details for SCE5744Q by Infineon Technologies AG
Overview of SCE5744Q by Infineon Technologies AG
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (2 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for SCE5744Q
SCE5744Q CAD Models
SCE5744Q Part Data Attributes
|
SCE5744Q
Infineon Technologies AG
Buy Now
Datasheet
|
Compare Parts:
SCE5744Q
Infineon Technologies AG
Smart/Normal 5 X 7 Dot Matrix LED Display, 4-Character, 4.6mm
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | INFINEON TECHNOLOGIES AG | |
Reach Compliance Code | unknown | |
HTS Code | 8541.40.20.00 | |
Color@Wavelength | Green | |
Configuration | N/A | |
Display Height | 4.6 mm | |
JESD-609 Code | e0 | |
Number of Characters | 4 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | SMART/NORMAL 5 X 7 DOT MATRIX LED DISPLAY | |
Peak Wavelength | 568 nm | |
Terminal Finish | Tin/Lead (Sn/Pb) |
Alternate Parts for SCE5744Q
This table gives cross-reference parts and alternative options found for SCE5744Q. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SCE5744Q, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SCE5744Q | 5X7 DOT MATRIX DISPLAY, HIGH EFFICIENCY GREEN, 4.57mm, PLASTIC, SIP-7 | OSRAM Opto Semiconductors | SCE5744Q vs SCE5744Q |
SCE5744Q | 5X7 DOT MATRIX DISPLAY, HIGH EFFICIENCY GREEN, 4.57mm, PLASTIC, SIP-7 | OSRAM GmbH | SCE5744Q vs SCE5744Q |