Part Details for SCE028XD3MG3B by Mallory Sonalert Products Inc
Overview of SCE028XD3MG3B by Mallory Sonalert Products Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SCE028XD3MG3B
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
75R9310
|
Newark | 16-28Vdc 95-015Db Mult Cul Rohs Stk |Mallory SCE028XD3MG3B Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$74.5500 / $93.3200 | Buy Now |
DISTI #
SCE028XD3MG3B-ND
|
DigiKey | BUZZER PIEZO 42.85MM PNL MNT Min Qty: 1 Lead time: 2 Weeks Container: Bulk | Temporarily Out of Stock |
|
$89.0800 | Buy Now |
DISTI #
539-SCE028XD3MG3B
|
Mouser Electronics | Piezo Buzzers & Audio Indicators MULTI-TONE 16-28VDC, 3KHZ, XLOD RoHS: Compliant | 0 |
|
$73.7600 / $80.4500 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 | 0 |
|
$81.2900 | Buy Now |
|
Onlinecomponents.com | Audio 16VDC 28VDC 40mA 95dBA 2400Hz to 3400Hz Panel Mount RoHS: Compliant | 0 |
|
$51.2100 / $62.8800 | Buy Now |
DISTI #
000000000003144775
|
Sager | Piezo Buzzers & Audio Indicators MULTI-TONE 16-28VDC, 3KHZ, XLOD Min Qty: 1 | 0 |
|
$75.8700 / $77.9500 | Buy Now |
Part Details for SCE028XD3MG3B
SCE028XD3MG3B CAD Models
SCE028XD3MG3B Part Data Attributes:
|
SCE028XD3MG3B
Mallory Sonalert Products Inc
Buy Now
|
Compare Parts:
SCE028XD3MG3B
Mallory Sonalert Products Inc
|
Samacsys Manufacturer | Mallory Sonalert |