Part Details for SCE028XD3DB2S by Mallory Sonalert Products Inc
Overview of SCE028XD3DB2S by Mallory Sonalert Products Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SCE028XD3DB2S
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
41AH5438
|
Newark | Alarm W/Volume Ctrl, 30Mm, 3Khz, 100Db, Transducer Function:Alarm, Tones:Continuous, Medium Pulse, Supply Voltage Min:16Vdc, Supply Voltage Max:28Vdc, Operating Current Max:40Ma, Sound Level Spl:100Db, Resonant Frequency:3Khz Rohs Compliant: Yes |Mallory SCE028XD3DB2S Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 1 |
|
$25.9600 / $36.8600 | Buy Now |
DISTI #
458-SCE028XD3DB2S-ND
|
DigiKey | BUZZER PIEZO 42.85MM PNL MNT Min Qty: 1 Lead time: 2 Weeks Container: Bulk |
6 In Stock |
|
$21.7100 / $21.8200 | Buy Now |
DISTI #
539-SCE028XD3DB2S
|
Mouser Electronics | Piezo Buzzers & Audio Indicators MULT CUL ROHS STK $ RoHS: Compliant | 1 |
|
$24.1600 / $27.9300 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 | 0 |
|
$28.3100 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$26.4200 / $38.1100 | Buy Now |
DISTI #
000000000006287371
|
Sager | Piezo Buzzers & Audio Indicators MULT CUL ROHS STK $ Min Qty: 1 | 0 |
|
$26.4200 / $27.5200 | Buy Now |
Part Details for SCE028XD3DB2S
SCE028XD3DB2S CAD Models
SCE028XD3DB2S Part Data Attributes:
|
SCE028XD3DB2S
Mallory Sonalert Products Inc
Buy Now
|
Compare Parts:
SCE028XD3DB2S
Mallory Sonalert Products Inc
|
Samacsys Manufacturer | Mallory Sonalert | |
Samacsys Modified On | 2019-12-13 09:47:16 |