There are no models available for this part yet.
Overview of SCE028XD2CTB by Mallory Sonalert Products Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 7 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for SCE028XD2CTB by Mallory Sonalert Products Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
458-1170-ND
|
DigiKey | BUZZER PIEZO 42.85MM PNL MNT Min Qty: 1 Lead time: 2 Weeks Container: Bulk |
8 In Stock |
|
$42.5402 / $58.5000 | Buy Now | |
DISTI #
539-SCE028XD2CTB
|
Mouser Electronics | Piezo Buzzers & Audio Indicators CONSTANT 16-28VDC, 3KHZ, XLOD RoHS: Compliant | 0 |
|
$42.5400 / $56.7000 | Order Now | |
DISTI #
71189399
|
RS | ALARM, Panel Mnt, Continuous Tone,16-28Vdc,95-105dB,2000Hz, Terminal Block, ROHS, CUL | Mallory Sonalert SCE028XD2CTB RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$73.3800 / $79.7600 | RFQ | |
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Lead time: 2 Weeks | 0 |
|
$75.9700 | Buy Now | ||
Onlinecomponents.com | Audio 16VDC 28VDC 40mA 95dBA 1500Hz to 2500Hz Panel Mount RoHS: Compliant | 5 Factory Stock |
|
$47.8600 / $58.7600 | Buy Now | ||
DISTI #
000000000003545585
|
Sager | Piezo Buzzers & Audio Indicators CONSTANT 16-28VDC, 3KHZ, XLOD Min Qty: 1 | 0 |
|
$70.9000 / $72.8400 | Buy Now | |
Master Electronics | Audio 16VDC 28VDC 40mA 95dBA 1500Hz to 2500Hz Panel Mount RoHS: Compliant | 5 Factory Stock |
|
$47.8600 / $58.7600 | Buy Now |