Part Details for SCE028MD3FP1B by Mallory Sonalert Products Inc
Overview of SCE028MD3FP1B by Mallory Sonalert Products Inc
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SCE028MD3FP1B
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
06R3168
|
Newark | Transducer, Piezo, 2.9Khz, 85Dba, 28Vdc, Transducer Function:Alarm, Tones:Fast Pulse, Supply Voltage Min:16V, Supply Voltage Max:28V, Operating Current Max:40Ma, Sound Level Spl:85Dba, Resonant Frequency:2.9Khz, Product Range:- Rohs Compliant: Yes |Mallory SCE028MD3FP1B Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$50.2100 / $55.9000 | Buy Now |
DISTI #
SCE028MD3FP1B-ND
|
DigiKey | BUZZER PIEZO 42.85MM PNL MNT Min Qty: 1 Lead time: 2 Weeks Container: Bulk | Temporarily Out of Stock |
|
$56.5900 | Buy Now |
DISTI #
539-SCE028MD3FP1B
|
Mouser Electronics | Piezo Buzzers & Audio Indicators FAST PULSE 16-28VDC, 3KHZ, MED RoHS: Compliant | 0 |
|
$48.2800 / $53.7500 | Order Now |
DISTI #
70186715
|
RS | ALARM, FAST PULSE, 16-28 VDC, 75-85 DB, 2.9 KHZ, PANEL- TERMINAL BLOCK | Mallory Sonalert SCE028MD3FP1B RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$55.9600 / $60.8300 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Lead time: 2 Weeks | 0 |
|
$49.4200 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$31.1300 / $38.2200 | Buy Now |
DISTI #
000000000003144701
|
Sager | Piezo Buzzers & Audio Indicators FAST PULSE 16-28VDC, 3KHZ, MED Min Qty: 1 | 0 |
|
$46.1200 / $47.3800 | Buy Now |