Part Details for SCE028MD3CM1B by Mallory Sonalert Products Inc
Overview of SCE028MD3CM1B by Mallory Sonalert Products Inc
- Distributor Offerings: (12 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SCE028MD3CM1B
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
75R9246
|
Newark | 16-28Vdc 75-85Db Chime Cul Rohs Stk |Mallory SCE028MD3CM1B RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$55.2300 / $73.7800 | Buy Now |
DISTI #
458-1243-ND
|
DigiKey | BUZZER PIEZO 42.98MM PNL MNT Min Qty: 1 Lead time: 2 Weeks Container: Bulk | Temporarily Out of Stock |
|
$71.0900 | Buy Now |
DISTI #
539-SCE028MD3CM1B
|
Mouser Electronics | Piezo Buzzers & Audio Indicators CHIME 16-28VDC, 3KHZ, MED RoHS: Compliant | 3 |
|
$59.1100 | Buy Now |
DISTI #
V99:2348_21774583
|
Arrow Electronics | Audio Indicator Piezo 16VDC 28VDC 40mA 75dBA 2400Hz to 3400Hz Thread Mount Quick Connect Bulk Min Qty: 1 Package Multiple: 1 Lead time: 1 Weeks Date Code: 1823 | Americas - 1 |
|
$1.1390 / $5.9880 | Buy Now |
DISTI #
70186765
|
RS | Buzzers, Alarm, Chime, 3 kHZ, 16-28 DC, 75-85 DB, 40mA, SCE Series | Mallory Sonalert SCE028MD3CM1B RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 55 |
|
$55.4700 / $60.2900 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Lead time: 2 Weeks | 0 |
|
$60.2300 | Buy Now |
|
Onlinecomponents.com | Buzzers Indicator - Internally Driven - Piezo - 40mA - 2.9kHz - 75dB @ 16V (61cm) - Terminal Block - Panel Mount. RoHS: Compliant |
13 In Stock |
|
$37.9400 / $46.5800 | Buy Now |
DISTI #
63325813
|
Verical | Audio Indicator Piezo 16VDC 28VDC 40mA 75dBA 2400Hz to 3400Hz Thread Mount Quick Connect Bulk Min Qty: 2 Package Multiple: 1 Date Code: 2202 | Americas - 12 |
|
$49.3220 / $60.5540 | Buy Now |
DISTI #
29447214
|
Verical | Audio Indicator Piezo 16VDC 28VDC 40mA 75dBA 2400Hz to 3400Hz Thread Mount Quick Connect Bulk Min Qty: 1 Package Multiple: 1 Date Code: 1823 | Americas - 1 |
|
$5.9880 | Buy Now |
DISTI #
000000000003144694
|
Sager | Piezo Buzzers & Audio Indicators CHIME 16-28VDC, 3KHZ, MED Min Qty: 1 | 0 |
|
$56.2100 / $57.7500 | Buy Now |