Part Details for SCE028MA3DT7B by Mallory Sonalert Products Inc
Overview of SCE028MA3DT7B by Mallory Sonalert Products Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SCE028MA3DT7B
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
75R9230
|
Newark | 16-28Ac/Dc 75-85Db Fwarb Cul Rohs Stk |Mallory SCE028MA3DT7B Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$65.1900 / $87.0900 | Buy Now |
DISTI #
SCE028MA3DT7B-ND
|
DigiKey | BUZZER PIEZO 42.98MM PNL MNT Min Qty: 1 Lead time: 2 Weeks Container: Bulk | Temporarily Out of Stock |
|
$77.9100 | Buy Now |
DISTI #
539-SCE028MA3DT7B
|
Mouser Electronics | Piezo Buzzers & Audio Indicators FAST WARBLE 16-28V, 3KHZ, MED RoHS: Compliant | 0 |
|
$64.6100 / $71.2200 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Lead time: 2 Weeks | 0 |
|
$71.1000 | Buy Now |
|
Onlinecomponents.com | Audio 40 16VAC 2400 to 3400 Panel Mount RoHS: Compliant | 0 |
|
$44.7900 / $54.9900 | Buy Now |
DISTI #
000000000003144678
|
Sager | Piezo Buzzers & Audio Indicators FAST WARBLE 16-28V, 3KHZ, MED Min Qty: 1 | 0 |
|
$66.3500 / $68.1700 | Buy Now |