Part Details for SCE028MA2CT1B by Mallory Sonalert Products Inc
Overview of SCE028MA2CT1B by Mallory Sonalert Products Inc
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SCE028MA2CT1B
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
SCE028MA2CT1B-ND
|
DigiKey | BUZZER PIEZO 42.98MM PNL MNT Min Qty: 1 Lead time: 2 Weeks Container: Bulk | Temporarily Out of Stock |
|
$48.4500 | Buy Now |
DISTI #
539-SCE028MA2CT1B
|
Mouser Electronics | Piezo Buzzers & Audio Indicators CONSTANT 16-28V, 2KHZ, MED RoHS: Compliant | 5 |
|
$48.4400 / $48.4500 | Buy Now |
DISTI #
71189422
|
RS | ALARM, Panel Mnt, Constant Tone,16-28VAC/DC,75-85dB,2000Hz, Terminal Block, ROHS, CUL | Mallory Sonalert SCE028MA2CT1B RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$74.8700 / $81.3800 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Lead time: 2 Weeks | 0 |
|
$66.1100 | Buy Now |
|
Onlinecomponents.com | Audio 16VAC 28VAC 40mA 75dBA 1500Hz to 2500Hz Panel Mount Bulk RoHS: Compliant |
21 In Stock |
|
$39.5700 / $48.5700 | Buy Now |
DISTI #
51657076
|
Verical | Audio Indicator Piezo 16VAC 28VAC 40mA 75dBA 1500Hz to 2500Hz Panel Mount Bulk Min Qty: 2 Package Multiple: 1 Date Code: 1621 | Americas - 20 |
|
$59.7564 / $61.4810 | Buy Now |
DISTI #
000000000003545555
|
Sager | Piezo Buzzers & Audio Indicators CONSTANT 16-28V, 2KHZ, MED Min Qty: 1 | 0 |
|
$61.7000 / $63.3900 | Buy Now |
|
Master Electronics | Audio 16VAC 28VAC 40mA 75dBA 1500Hz to 2500Hz Panel Mount Bulk RoHS: Compliant |
21 In Stock |
|
$39.5700 / $48.5700 | Buy Now |
Part Details for SCE028MA2CT1B
SCE028MA2CT1B CAD Models
SCE028MA2CT1B Part Data Attributes
|
SCE028MA2CT1B
Mallory Sonalert Products Inc
Buy Now
|
Compare Parts:
SCE028MA2CT1B
Mallory Sonalert Products Inc
|
Samacsys Manufacturer | Mallory Sonalert |