There are no models available for this part yet.
Overview of SCE028LD3VC2F by Mallory Sonalert Products Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 6 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for SCE028LD3VC2F by Mallory Sonalert Products Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
41AH5416
|
Newark | Alarm W/Volume Ctrl, 30Mm, 3Khz, 90Db, Supply Voltage Min:16Vdc, Tones:Fast Pulse, Sound Level (Spl):90Db, Resonant Frequency:3Khz, Product Range:Sce Series, Operating Current Max:40Ma, Supply Voltage Max:28Vdc Rohs Compliant: Yes |Mallory SCE028LD3VC2F RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$25.7600 / $36.5800 | Buy Now | |
DISTI #
458-SCE028LD3VC2F-ND
|
DigiKey | BUZZER PIEZO 42.85MM PNL MNT Min Qty: 1 Lead time: 2 Weeks Container: Bulk | Temporarily Out of Stock |
|
$35.5100 | Buy Now | |
DISTI #
539-SCE028LD3VC2F
|
Mouser Electronics | Piezo Buzzers & Audio Indicators CUL ROHS STK $ RoHS: Compliant | 0 |
|
$27.1500 / $31.1400 | Order Now | |
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Lead time: 2 Weeks | 0 |
|
$28.0900 | Buy Now | ||
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$26.2200 / $37.8100 | Buy Now | ||
DISTI #
000000000006287349
|
Sager | Piezo Buzzers & Audio Indicators CUL ROHS STK $ Min Qty: 1 | 0 |
|
$26.2200 / $27.3100 | Buy Now |
CAD Models for SCE028LD3VC2F by Mallory Sonalert Products Inc
Part Data Attributes for SCE028LD3VC2F by Mallory Sonalert Products Inc
SCE028LD3VC2F
Mallory Sonalert Products Inc
|
|
---|---|
Samacsys Manufacturer
|
Mallory Sonalert
|
Want to compare parts?
-
SCE028LD3VC2FMallory Sonalert Products IncVS
-