Part Details for SCE028LD3SU2B by Mallory Sonalert Products Inc
Overview of SCE028LD3SU2B by Mallory Sonalert Products Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SCE028LD3SU2B
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
06R3166
|
Newark | Transducer, Piezo, 2.9Khz, 95Dba, 28Vdc, Transducer Function:Alarm, Tones:Fast Speed Up, Supply Voltage Min:16V, Supply Voltage Max:28V, Operating Current Max:40Ma, Sound Level Spl:95Db, Resonant Frequency:2.9Khz, Product Range:- Rohs Compliant: Yes |Mallory SCE028LD3SU2B Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$49.0000 / $55.5200 | Buy Now |
DISTI #
SCE028LD3SU2B-ND
|
DigiKey | BUZZER PIEZO 42.98MM PNL MNT Min Qty: 1 Lead time: 2 Weeks Container: Bulk | Temporarily Out of Stock |
|
$55.2000 | Buy Now |
DISTI #
539-SCE028LD3SU2B
|
Mouser Electronics | Piezo Buzzers & Audio Indicators FAST SPEED UP 16-28VDC, 3KHZ, LOUD RoHS: Compliant | 0 |
|
$47.1200 / $53.3800 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Lead time: 2 Weeks | 0 |
|
$50.3800 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$31.7300 / $38.9600 | Buy Now |
DISTI #
000000000003144670
|
Sager | Piezo Buzzers & Audio Indicators FAST SPEED UP 16-28VDC, 3KHZ, LOUD Min Qty: 1 | 0 |
|
$47.0100 / $48.3000 | Buy Now |