Part Details for SCE028LD3MG3B by Mallory Sonalert Products Inc
Overview of SCE028LD3MG3B by Mallory Sonalert Products Inc
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SCE028LD3MG3B
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
73R7715
|
Newark | 16-28Vdc 85-95Db Mult Cul Rohs Stk |Mallory SCE028LD3MG3B Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$66.2700 / $88.5300 | Buy Now |
DISTI #
SCE028LD3MG3B-ND
|
DigiKey | BUZZER PIEZO 42.98MM PNL MNT Min Qty: 1 Lead time: 2 Weeks Container: Bulk | Temporarily Out of Stock |
|
$79.2000 | Buy Now |
DISTI #
539-SCE028LD3MG3B
|
Mouser Electronics | Piezo Buzzers & Audio Indicators MULTI-TONE 16-28VDC, 3KHZ, LOUD RoHS: Compliant | 0 |
|
$65.1500 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Lead time: 2 Weeks | 0 |
|
$72.2700 | Buy Now |
|
Onlinecomponents.com | Audio Indicator Piezo 16VDC 28VDC 40mA 85dBA 2400Hz to 3400Hz Thread Mount Screw Bulk RoHS: Compliant |
12 In Stock |
|
$45.5300 / $55.9000 | Buy Now |
DISTI #
51564695
|
Verical | Audio Indicator Piezo 16VDC 28VDC 40mA 85dBA 2400Hz to 3400Hz Thread Mount Screw Bulk Min Qty: 1 Package Multiple: 1 Date Code: 2029 | Americas - 11 |
|
$68.1858 / $70.1380 | Buy Now |
DISTI #
000000000003144660
|
Sager | Piezo Buzzers & Audio Indicators MULTI-TONE 16-28VDC, 3KHZ, LOUD Min Qty: 1 | 0 |
|
$67.4500 / $69.3000 | Buy Now |
|
Master Electronics | Audio Indicator Piezo 16VDC 28VDC 40mA 85dBA 2400Hz to 3400Hz Thread Mount Screw Bulk RoHS: Compliant |
12 In Stock |
|
$45.5300 / $55.9000 | Buy Now |
Part Details for SCE028LD3MG3B
SCE028LD3MG3B CAD Models
SCE028LD3MG3B Part Data Attributes
|
SCE028LD3MG3B
Mallory Sonalert Products Inc
Buy Now
|
Compare Parts:
SCE028LD3MG3B
Mallory Sonalert Products Inc
|
Samacsys Manufacturer | Mallory Sonalert |