Part Details for SCE028LD3DP3B by Mallory Sonalert Products Inc
Overview of SCE028LD3DP3B by Mallory Sonalert Products Inc
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SCE028LD3DP3B
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
75R9210
|
Newark | Transducer, Alarm, 95Dba, 28V, Panel, Transducer Function:Alarm, Supply Voltage Min:16Vdc, Supply Voltage Max:28Vdc, Tones:Slow Double Pulse, Sound Level Spl:95Dba, Current Rating:40Ma, Resonant Frequency:2.9Khz Rohs Compliant: Yes |Mallory SCE028LD3DP3B Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$46.3900 / $61.9700 | Buy Now |
DISTI #
SCE028LD3DP3B-ND
|
DigiKey | BUZZER PIEZO 42.98MM PNL MNT Min Qty: 1 Lead time: 2 Weeks Container: Bulk | Temporarily Out of Stock |
|
$55.4400 | Buy Now |
DISTI #
539-SCE028LD3DP3B
|
Mouser Electronics | Piezo Buzzers & Audio Indicators SLOW DBL PULSE 16-28VDC, 3KHZ, LOUD RoHS: Compliant | 1 |
|
$46.7900 / $53.4200 | Buy Now |
DISTI #
70186760
|
RS | Alarm, Slow Double Pulse, 3 KHZ, 16-28 DC, 85-95 DB, 40MA, 1.69X1.41In., TERM Bl | Mallory Sonalert SCE028LD3DP3B RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$49.1500 / $53.4200 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Lead time: 2 Weeks | 0 |
|
$50.5900 | Buy Now |
|
Onlinecomponents.com | Audio 16VDC 28VDC 40mA 85dBAdBA 2400Hz to 3400Hz Panel Mount Bulk RoHS: Compliant | 1 Factory Stock |
|
$31.8700 / $39.1300 | Buy Now |
DISTI #
000000000003144655
|
Sager | Piezo Buzzers & Audio Indicators SLOW DBL PULSE 16-28VDC, 3KHZ, LOUD Min Qty: 1 | 0 |
|
$47.2200 / $48.5100 | Buy Now |
|
Master Electronics | Audio 16VDC 28VDC 40mA 85dBAdBA 2400Hz to 3400Hz Panel Mount Bulk RoHS: Compliant | 1 Factory Stock |
|
$31.8700 / $39.1300 | Buy Now |