Part Details for SCE028LD3CTB by Mallory Sonalert Products Inc
Overview of SCE028LD3CTB by Mallory Sonalert Products Inc
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SCE028LD3CTB
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
89K2241
|
Newark | Transducer, Piezo, 2.9Khz, 95Db, 28Vdc, Transducer Function:Alarm, Tones:Continuous, Supply Voltage Min:16V, Supply Voltage Max:28V, Operating Current Max:40Ma, Sound Level Spl:95Dba, Resonant Frequency:2.9Khz, Product Range:- Rohs Compliant: Yes |Mallory SCE028LD3CTB Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$19.2100 / $27.2100 | Buy Now |
DISTI #
458-1103-ND
|
DigiKey | BUZZER PIEZO 42.98MM PNL MNT Min Qty: 1 Lead time: 2 Weeks Container: Bulk |
9 In Stock |
|
$18.4792 / $26.1600 | Buy Now |
DISTI #
539-SCE028LD3CTB
|
Mouser Electronics | Piezo Buzzers & Audio Indicators CONSTANT 16-28VDC, 3KHZ, LOUD RoHS: Compliant | 5 |
|
$18.4700 / $26.1600 | Buy Now |
DISTI #
V99:2348_21774736
|
Arrow Electronics | Audio Indicator Piezo 16VDC 28VDC 40mA 85dBA/95dBA 2400Hz to 3400Hz Panel Mount Bulk Min Qty: 1 Package Multiple: 1 Lead time: 2 Weeks Date Code: 1842 | Americas - 10 |
|
$0.5184 / $2.0495 | Buy Now |
DISTI #
70186571
|
RS | Audio Warning Device, Buzzer, Electro-Acoustic, Continuous,16-28VDC Sup,20mA,95dBA | Mallory Sonalert SCE028LD3CTB RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 91 |
|
$22.6800 / $26.6800 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 | 0 |
|
$32.6800 | Buy Now |
|
Onlinecomponents.com | Audio 16VDC 28VDC 40mA 85dBA/95dBA 2400Hz to 3400Hz Panel Mount RoHS: Compliant |
24 In Stock 311 Factory Stock |
|
$14.6400 / $29.7000 | Buy Now |
DISTI #
51640026
|
Verical | Audio Indicator Piezo 16VDC 28VDC 40mA 85dBA/95dBA 2400Hz to 3400Hz Panel Mount Bulk Min Qty: 2 Package Multiple: 1 Date Code: 1550 | Americas - 23 |
|
$35.1648 / $37.2647 | Buy Now |
DISTI #
65660655
|
Verical | Audio Indicator Piezo 16VDC 28VDC 40mA 85dBA/95dBA 2400Hz to 3400Hz Panel Mount Bulk Min Qty: 3 Package Multiple: 1 Date Code: 1842 | Americas - 10 |
|
$2.0495 | Buy Now |
DISTI #
000000000002379939
|
Sager | Piezo Buzzers & Audio Indicators CONSTANT 16-28VDC, 3KHZ, LOUD Min Qty: 1 | 0 |
|
$22.9300 / $31.7600 | Buy Now |