Part Details for SCE028LD3CK1B by Mallory Sonalert Products Inc
Overview of SCE028LD3CK1B by Mallory Sonalert Products Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SCE028LD3CK1B
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
75R9207
|
Newark | 16-28Vdc 85-95Db Clic Cul Rohs Stk |Mallory SCE028LD3CK1B Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$46.1900 / $61.7100 | Buy Now |
DISTI #
SCE028LD3CK1B-ND
|
DigiKey | BUZZER PIEZO 42.98MM PNL MNT Min Qty: 1 Lead time: 2 Weeks Container: Bulk | Temporarily Out of Stock |
|
$55.2000 | Buy Now |
DISTI #
539-SCE028LD3CK1B
|
Mouser Electronics | Piezo Buzzers & Audio Indicators CLICK SOUND 16-28VDC, 3KHZ, LOUD RoHS: Compliant | 0 |
|
$48.3200 / $54.0800 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Lead time: 2 Weeks | 0 |
|
$50.3800 | Buy Now |
|
Onlinecomponents.com | Audio Indicator Piezo 16VDC 28VDC 40mA 85dBA 2400Hz to 3400Hz Panel Mount Bulk RoHS: Compliant | 0 |
|
$31.7300 / $38.9600 | Buy Now |
DISTI #
000000000003144651
|
Sager | Piezo Buzzers & Audio Indicators CLICK SOUND 16-28VDC, 3KHZ, LOUD Min Qty: 1 | 0 |
|
$47.0100 / $48.3000 | Buy Now |
Part Details for SCE028LD3CK1B
SCE028LD3CK1B CAD Models
SCE028LD3CK1B Part Data Attributes
|
SCE028LD3CK1B
Mallory Sonalert Products Inc
Buy Now
|
Compare Parts:
SCE028LD3CK1B
Mallory Sonalert Products Inc
|
Samacsys Manufacturer | Mallory Sonalert |