Part Details for SCE028LA2MP1B by Mallory Sonalert Products Inc
Overview of SCE028LA2MP1B by Mallory Sonalert Products Inc
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SCE028LA2MP1B
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
47T0947
|
Newark | 16-28Ac/Dc 85-95Db Mp Cul Rohs Stk |Mallory SCE028LA2MP1B Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$66.9600 / $89.4400 | Buy Now |
DISTI #
SCE028LA2MP1B-ND
|
DigiKey | BUZZER PIEZO 42.98MM PNL MNT Min Qty: 1 Lead time: 2 Weeks Container: Bulk | Temporarily Out of Stock |
|
$80.0100 | Buy Now |
DISTI #
539-SCE028LA2MP1B
|
Mouser Electronics | Piezo Buzzers & Audio Indicators MED PULSE 16-28V, 2KHZ, LOUD RoHS: Compliant | 0 |
|
$68.7400 | Order Now |
DISTI #
71189407
|
RS | ALARM, Panel Mnt, Medium Pulse,16-28VAC/DC,85-95 dB,2000Hz, Terminal Block, ROHS, CUL | Mallory Sonalert SCE028LA2MP1B RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$70.5300 / $76.6600 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Lead time: 2 Weeks | 0 |
|
$73.0200 | Buy Now |
|
Onlinecomponents.com | Audio 16VAC 28VAC 40mA 85dBA 1500Hz to 2500Hz Panel Mount Bulk RoHS: Compliant |
12 In Stock |
|
$46.0000 / $56.4700 | Buy Now |
DISTI #
51575324
|
Verical | Audio Indicator Piezo 16VAC 28VAC 40mA 85dBA 1500Hz to 2500Hz Panel Mount Bulk Min Qty: 1 Package Multiple: 1 Date Code: 1546 | Americas - 11 |
|
$68.8853 / $70.8532 | Buy Now |
DISTI #
000000000003545541
|
Sager | Piezo Buzzers & Audio Indicators MED PULSE 16-28V, 2KHZ, LOUD Min Qty: 1 | 0 |
|
$68.1400 / $70.0100 | Buy Now |
|
Master Electronics | Audio 16VAC 28VAC 40mA 85dBA 1500Hz to 2500Hz Panel Mount Bulk RoHS: Compliant |
12 In Stock |
|
$46.0000 / $56.4700 | Buy Now |