Part Details for SCE016SD3SU1B by Mallory Sonalert Products Inc
Overview of SCE016SD3SU1B by Mallory Sonalert Products Inc
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SCE016SD3SU1B
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
75R9173
|
Newark | 6-16Vdc 65-75Db Sspup Cul Rohs Stk |Mallory SCE016SD3SU1B Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$46.3300 / $61.8900 | Buy Now |
DISTI #
SCE016SD3SU1B-ND
|
DigiKey | BUZZER PIEZO 42.98MM PNL MNT Min Qty: 1 Lead time: 2 Weeks Container: Bulk | Temporarily Out of Stock |
|
$55.3600 | Buy Now |
DISTI #
539-SCE016SD3SU1B
|
Mouser Electronics | Piezo Buzzers & Audio Indicators SLOW SPEED UP 6-16VDC, 3KHZ, SOFT RoHS: Compliant | 0 |
|
$47.3400 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Lead time: 2 Weeks | 0 |
|
$50.5200 | Buy Now |
|
Onlinecomponents.com | Audio 6VDC 16VDC 40mA 65dBA 2400Hz to 3400Hz Panel Mount RoHS: Compliant |
23 In Stock |
|
$31.8200 / $39.0700 | Buy Now |
DISTI #
51639946
|
Verical | Audio Indicator Piezo 6VDC 16VDC 40mA 65dBA 2400Hz to 3400Hz Panel Mount Bulk Min Qty: 2 Package Multiple: 1 Date Code: 1505 | Americas - 22 |
|
$48.0708 / $49.4557 | Buy Now |
DISTI #
000000000003144611
|
Sager | Piezo Buzzers & Audio Indicators SLOW SPEED UP 6-16VDC, 3KHZ, SOFT Min Qty: 1 | 0 |
|
$47.1500 / $48.4400 | Buy Now |
|
Master Electronics | Audio 6VDC 16VDC 40mA 65dBA 2400Hz to 3400Hz Panel Mount RoHS: Compliant |
23 In Stock |
|
$31.8200 / $39.0700 | Buy Now |