Part Details for SCE016MD3CTB by Mallory Sonalert Products Inc
Overview of SCE016MD3CTB by Mallory Sonalert Products Inc
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SCE016MD3CTB
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
48M3976
|
Newark | 6-16Vdc 75-85Db Cont Cul Rohs Stk |Mallory SCE016MD3CTB Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$19.1800 / $27.2400 | Buy Now |
DISTI #
SCE016MD3CTB-ND
|
DigiKey | BUZZER PIEZO 42.98MM PNL MNT Min Qty: 1 Lead time: 2 Weeks Container: Bulk | Temporarily Out of Stock |
|
$26.1600 | Buy Now |
DISTI #
539-SCE016MD3CTB
|
Mouser Electronics | Piezo Buzzers & Audio Indicators CONSTANT 6-16VDC, 3KHZ, MED RoHS: Compliant | 0 |
|
$23.1800 / $26.0100 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Lead time: 2 Weeks | 0 |
|
$32.6900 | Buy Now |
|
Onlinecomponents.com | Audio 6VDC 16VDC 40mA 75dBA 2400Hz to 3400Hz Panel Mount RoHS: Compliant | 10 Factory Stock |
|
$20.5900 / $25.2800 | Buy Now |
DISTI #
000000000002408786
|
Sager | Piezo Buzzers & Audio Indicators CONSTANT 6-16VDC, 3KHZ, MED Min Qty: 1 | 0 |
|
$22.9400 / $31.7700 | Buy Now |
|
Master Electronics | Audio 6VDC 16VDC 40mA 75dBA 2400Hz to 3400Hz Panel Mount RoHS: Compliant | 10 Factory Stock |
|
$20.5900 / $25.2800 | Buy Now |