Part Details for SCE016LD2DP3B by Mallory Sonalert Products Inc
Overview of SCE016LD2DP3B by Mallory Sonalert Products Inc
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SCE016LD2DP3B
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
47T0919
|
Newark | 6-16Vdc 85-95Db Sdblp Cul Rohs Stk |Mallory SCE016LD2DP3B Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$37.9300 / $50.6600 | Buy Now |
DISTI #
SCE016LD2DP3B-ND
|
DigiKey | BUZZER PIEZO 42.98MM PNL MNT Min Qty: 1 Lead time: 2 Weeks Container: Bulk | Temporarily Out of Stock |
|
$47.3700 | Buy Now |
DISTI #
539-SCE016LD2DP3B
|
Mouser Electronics | Piezo Buzzers & Audio Indicators SLOW DBL PULSE 6-16VDC, 2KHZ, LOUD RoHS: Compliant | 0 |
|
$37.2200 | Order Now |
DISTI #
71189461
|
RS | ALARM, Panel Mount, Slow Dble Pulse,6-16Vdc,85-95dB,2000Hz, Terminal Block, ROHS, CUL | Mallory Sonalert SCE016LD2DP3B RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$46.8400 / $50.9100 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Lead time: 2 Weeks | 0 |
|
$41.3600 | Buy Now |
|
Onlinecomponents.com | Audio 6VDC 16VDC 40mA 85dBA 1500Hz to 2500Hz Panel Mount Bulk RoHS: Compliant |
50 In Stock |
|
$26.0500 / $31.9900 | Buy Now |
DISTI #
64892179
|
Verical | Audio Indicator Piezo 6VDC 16VDC 40mA 85dBA 1500Hz to 2500Hz Panel Mount Bulk Min Qty: 2 Package Multiple: 1 Date Code: 2243 | Americas - 48 |
|
$37.9289 / $40.4937 | Buy Now |
DISTI #
000000000003545510
|
Sager | Piezo Buzzers & Audio Indicators SLOW DBL PULSE 6-16VDC, 2KHZ, LOUD Min Qty: 1 | 0 |
|
$38.6000 / $39.6600 | Buy Now |
|
Master Electronics | Audio 6VDC 16VDC 40mA 85dBA 1500Hz to 2500Hz Panel Mount Bulk RoHS: Compliant |
50 In Stock |
|
$26.0500 / $31.9900 | Buy Now |