Part Details for SCDS4D28T-391M-S-N by Pulse Electronics Corporation
Overview of SCDS4D28T-391M-S-N by Pulse Electronics Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LPD3015-391MLC | Coilcraft Inc | General Purpose Inductor, 0.39uH, 20%, 2 Element, Ferrite-Core, SMD, ROHS COMPLIANT | |
LPD3015-391MRB | Coilcraft Inc | General Purpose Inductor, | |
PFL1005-391MEU | Coilcraft Inc | Power inductor, 20% tol, SMT, RoHS, halogen-free |
Price & Stock for SCDS4D28T-391M-S-N
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.3133 / $0.3682 | Buy Now |